Filter Your Search
1 - 1 of 1 results
|
MG2FT750K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 750 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 7 kV | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 12 INCH | MATTE TIN | WIRE | 780 µm | 5 mm | 15.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |