Filter Your Search
1 - 10 of 30 results
|
MFY50FC4R7MD8TP
Chemi-Con
|
Check for Price | No | No | Obsolete | 4.7 µF | 50 V | 48 mA | 20 % | 3318 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MFY | 0.12 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 3318 | unknown | EAR99 | ||||
|
MFY50FD4R7MD8TP
United Chemi-Con Inc
|
Check for Price | Transferred | 4.7 µF | 50 V | 48 mA | 20 % | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 3 µA | 0.12 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | ONE SURFACE | UNITED CHEMI-CON INC | , | unknown | EAR99 | ||||||
|
MFY50FC10MD10
Chemi-Con
|
Check for Price | No | No | Obsolete | 10 µF | 50 V | 69 mA | 20 % | 4118 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 4118 | unknown | EAR99 | |||||
|
MFY50FC6R8MD10TP
United Chemi-Con Inc
|
Check for Price | Transferred | 6.8 µF | 50 V | 69 mA | 20 % | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.4 µA | 0.12 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | ONE SURFACE | UNITED CHEMI-CON INC | , | unknown | EAR99 | |||||||
|
MFY50FD4R7MD8
Chemi-Con
|
Check for Price | No | No | Obsolete | 4.7 µF | 50 V | 48 mA | 20 % | 3318 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 3318 | unknown | EAR99 | |||||
|
MFY50FD3R3MD6TP
United Chemi-Con Inc
|
Check for Price | Transferred | 3.3 µF | 50 V | 40 mA | 20 % | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 3 µA | 0.12 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | ONE SURFACE | UNITED CHEMI-CON INC | , | unknown | EAR99 | ||||||
|
MFY50FC3R3MD6TP
Chemi-Con
|
Check for Price | No | No | Obsolete | 3.3 µF | 50 V | 40 mA | 20 % | 2518 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MFY | 0.12 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 2518 | unknown | EAR99 | ||||
|
MFY50FC15MD13
Chemi-Con
|
Check for Price | No | No | Obsolete | 15 µF | 50 V | 103 mA | 20 % | 5218 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.5 µA | 0.12 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 5218 | unknown | EAR99 | |||||
|
MFY50FD3R3MD6TP
Chemi-Con
|
Check for Price | No | No | Obsolete | 3.3 µF | 50 V | 40 mA | 20 % | 2518 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MFY | 0.12 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 2518 | unknown | EAR99 | ||||
|
MFY50FC6R8MD10TP
Chemi-Con
|
Check for Price | No | No | Obsolete | 6.8 µF | 50 V | 69 mA | 20 % | 4118 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MFY | 0.12 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 4118 | unknown | EAR99 |