Filter Your Search
1 - 2 of 2 results
|
MFX021P-5E3-1
Cristek Interconnects Inc
|
Check for Price | Active | 21 | 2 | 2 | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | C | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARDS: MIL-PRF-83513 | NO | NO | NO | e4 | YES | PLUG | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | CADMIUM | SOLDER | 0.27 inch | 0.141 inch | 1.085 inch | CRISTEK INTERCONNECTS INC | compliant | ||||
|
MFX021P-5E3
Cristek Interconnects Inc
|
Check for Price | Active | 21 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | C | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | BLACK CADMIUM | SOLDER | 0.308 inch | 0.233 inch | 1.085 inch | CRISTEK INTERCONNECTS INC | compliant |