Parametric results for: MFU0805FF03500P100 under Electric Fuses

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mfu0805ff03500p100
Select parts from the table below to compare.
Compare
Compare
MFU0805FF03500P100
Vishay Beyschlag
Check for Price Active 32 V 3.5 A VERY FAST ELECTRIC FUSE 50 A UL; UMF e3 35 °C 15 °C SURFACE MOUNT TAPE AND REEL YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 450 µm 2 mm VISHAY BEYSCHLAG unknown EAR99 8536.10.00.40
MFU0805FF03500P100
Vishay Intertechnologies
Check for Price Yes Active 32 V 3.5 A VERY FAST ELECTRIC FUSE 50 A UL; UMF e3 35 °C 15 °C SURFACE MOUNT TAPE AND REEL YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 450 µm 2 mm VISHAY INTERTECHNOLOGY INC compliant HALOGEN FREE AND ROHS COMPLIANT Vishay
MFU0805FF03500P100
Vishay Dale
Check for Price Yes Yes Active unknown