Filter Your Search
1 - 3 of 3 results
|
MFU0805FF02500P100
Vishay Beyschlag
|
Check for Price | Active | 32 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 450 µm | 2 mm | VISHAY BEYSCHLAG | unknown | EAR99 | 8536.10.00.40 | Vishay | |||||
|
MFU0805FF02500P100
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||
|
MFU0805FF02500P100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 32 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 450 µm | 2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT |