Filter Your Search
1 - 2 of 2 results
|
MFR556R2F
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 56.2 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 800 µm | 19.6 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | ||
|
MFR556R2F
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 56.2 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 800 µm | 19.6 mm | 3.6 mm | 9 mm | TT ELECTRONICS PLC | compliant |