Filter Your Search
1 - 4 of 4 results
|
MFR50SDBCMB22R9
YAGEO Corporation
|
Check for Price | Yes | Active | 22.9 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 300 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR50SDBCMB22R1
YAGEO Corporation
|
Check for Price | Yes | Active | 22.1 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | |||
|
MFR50SDBCMB22R
YAGEO Corporation
|
Check for Price | Yes | Active | 22 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | |||
|
MFR50SDBCMB22R3
YAGEO Corporation
|
Check for Price | Yes | Active | 22.3 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 300 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 |