Filter Your Search
1 - 6 of 6 results
|
MFR5-39RFI
TT Electronics Welwyn Components
|
$0.1305 | Yes | Active | 39 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 800 µm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | ||||
|
MFR5-39RFICECC40101-019EZ
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | CECC40101-019 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 800 µm | 3.6 mm | 9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MFR5-39RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 800 µm | 3.6 mm | 9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||
|
MFR5-39RFICECC40101-019EX
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 39 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | CECC40101-019 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 800 µm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
MFR5-39RFICECC40101-803CK
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 3.6 mm | 9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MFR5-39RFICECC40101-803CC
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 3.6 mm | 9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |