Parametric results for: MFR25SFRF52-174R under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mfr25sfrf52174r
Select parts from the table below to compare.
Compare
Compare
MFR25SFRF52-174R
YAGEO Corporation
Check for Price Yes Active 174 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm YAGEO CORP AXIAL LEADED compliant
MFR-25SFRF52174R
YAGEO Corporation
Check for Price Yes Yes Active 174 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.21.00.90