Parametric results for: MFR25SDTE26-15R under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mfr25sdte2615r
Select parts from the table below to compare.
Compare
Compare
MFR25SDTE26-15R4
YAGEO Corporation
Check for Price Yes Active 15.4 Ω 0.5 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm YAGEO CORP compliant EAR99 8533.21.00.90
MFR25SDTE26-15R
YAGEO Corporation
Check for Price Yes Active 15 Ω 0.5 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm YAGEO CORP compliant EAR99 8533.21.00.90
MFR25SDTE26-15R8
YAGEO Corporation
Check for Price Yes Active 15.8 Ω 0.5 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm YAGEO CORP compliant EAR99 8533.21.00.90