Filter Your Search
1 - 8 of 8 results
|
MFR200DRC73-1K10
YAGEO Corporation
|
Check for Price | Yes | Active | 1.1 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR200DRC73-1K17
YAGEO Corporation
|
Check for Price | Yes | Active | 1.17 kΩ | 0.5 % | 2 W | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | |||||
|
MFR200DRC73-1K18
YAGEO Corporation
|
Check for Price | Yes | Active | 1.18 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR200DRC73-1K14
YAGEO Corporation
|
Check for Price | Yes | Active | 1.14 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR200DRC73-1K1
YAGEO Corporation
|
Check for Price | Yes | Active | 1.1 kΩ | 0.5 % | 2 W | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | |||||
|
MFR200DRC73-1K15
YAGEO Corporation
|
Check for Price | Yes | Active | 1.15 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR200DRC73-1K11
YAGEO Corporation
|
Check for Price | Yes | Active | 1.11 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR200DRC73-1K13
YAGEO Corporation
|
Check for Price | Yes | Active | 1.13 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 |