Filter Your Search
1 - 4 of 4 results
|
MFR1WSFTE7214R
YAGEO Corporation
|
Check for Price | Yes | Active | 14 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Box; Tape | Matte Tin (Sn) | WIRE | 600 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | |||
|
MFR1WSFTE7214R3
YAGEO Corporation
|
Check for Price | Yes | Active | 14.3 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Box; Tape | Matte Tin (Sn) | WIRE | 600 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR1WSFTE7214R7
YAGEO Corporation
|
Check for Price | Yes | Active | 14.7 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Box; Tape | Matte Tin (Sn) | WIRE | 600 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR1WSFTE7214R0
YAGEO Corporation
|
Check for Price | Yes | Active | 14 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Box; Tape | Matte Tin (Sn) | WIRE | 600 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 |