Filter Your Search
1 - 10 of 15 results
|
MFR100FTD73-2K94
YAGEO Corporation
|
Check for Price | Yes | Active | 2.94 kΩ | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
MFR100FTD73-2K43
YAGEO Corporation
|
Check for Price | Yes | Active | 2.43 kΩ | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
MFR100FTD73-2K61
YAGEO Corporation
|
Check for Price | Yes | Active | 2.61 kΩ | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
MFR100FTD73-2K21
YAGEO Corporation
|
Check for Price | Yes | Active | 2.21 kΩ | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
MFR100FTD73-2K8
YAGEO Corporation
|
Check for Price | Yes | Active | 2.8 kΩ | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
MFR100FTD73-2K74
YAGEO Corporation
|
Check for Price | Yes | Active | 2.74 kΩ | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
MFR100FTD73-2K05
YAGEO Corporation
|
Check for Price | Yes | Active | 2.05 kΩ | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
MFR100FTD73-2K37
YAGEO Corporation
|
Check for Price | Yes | Active | 2.37 kΩ | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
MFR100FTD732K
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 732 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||
|
MFR100FTD73-2K7
YAGEO Corporation
|
Check for Price | Yes | Active | 2.7 kΩ | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 |