Parametric results for: MFR-50FREAV1K4 under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: mfr50freav1k4
Select parts from the table below to compare.
Compare
Compare
MFR-50FREAV1K4
YAGEO Corporation
Check for Price Yes Active 1.4 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, PAPER, 12 INCH Matte Tin (Sn) WIRE 550 µm 3.3 mm 9 mm YAGEO CORP compliant EAR99 8533.21.00.90
MFR-50FREAV1K43
YAGEO Corporation
Check for Price Yes Active 1.43 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, PAPER, 12 INCH Matte Tin (Sn) WIRE 550 µm 3.3 mm 9 mm YAGEO CORP compliant EAR99 8533.21.00.90
MFR-50FREAV1K40
YAGEO Corporation
Check for Price Yes Active 1.4 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 600 µm 26 mm 3.3 mm 9 mm YAGEO CORP compliant EAR99