Filter Your Search
1 - 3 of 3 results
|
MFR-50DBC51K
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 51 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
MFR-50DBC51K1
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 51.1 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
MFR-50DBC-51K7
YAGEO Corporation
|
Check for Price | Yes | Active | 51.7 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 |