Filter Your Search
1 - 3 of 3 results
|
MFR-25DTD52-51K1
YAGEO Corporation
|
Check for Price | Yes | Active | 51.1 kΩ | 0.5 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR-25DTD52-51K
YAGEO Corporation
|
Check for Price | Yes | Active | 51 kΩ | 0.5 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR-25DTD5251K7
YAGEO Corporation
|
Check for Price | Yes | Active | 51.7 kΩ | 0.5 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Box | Matte Tin (Sn) | 600 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 |