Filter Your Search
1 - 3 of 3 results
|
MFR-12DRDMT3K32
YAGEO Corporation
|
Check for Price | Yes | Active | 3.32 kΩ | 0.5 % | 166.6 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | |||
|
MFR-12DRDMT3K3
YAGEO Corporation
|
Check for Price | Yes | Active | 3.3 kΩ | 0.5 % | 166.6 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | |||
|
MFR-12DRDMT-3K36
YAGEO Corporation
|
Check for Price | Yes | Active | 3.36 kΩ | 0.5 % | 167 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 |