Filter Your Search
1 - 1 of 1 results
|
MFP50SBRD52-1K05
YAGEO Corporation
|
Check for Price | Yes | Active | 1.05 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 650 µm | 2.4 mm | 6.3 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.90 |