Parametric results for: MFP207BBC26-255R under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mfp207bbc26255r
Select parts from the table below to compare.
Compare
Compare
MFP207BBC26-255R
YAGEO Corporation
Check for Price Yes Active 255 Ω 0.1 % 600 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 650 µm 28 mm 2.4 mm 6.3 mm YAGEO CORP Axial, compliant EAR99 8533.21.00.90