Filter Your Search
1 - 1 of 1 results
|
MFP200BBD73-165K
YAGEO Corporation
|
Check for Price | Yes | Active | 165 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | NO | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.90 |