Filter Your Search
1 - 1 of 1 results
|
MFP100CRC52-25R2
YAGEO Corporation
|
Check for Price | Yes | Active | 25.2 Ω | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | NO | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.90 |