Filter Your Search
1 - 3 of 3 results
|
MFP1-560KJIPB
TT Electronics Welwyn Components
|
Check for Price | No | Obsolete | 560 kΩ | 5 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 600 µm | 21 mm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | ||||||||||||
|
MFP1-560KJIPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 560 kΩ | 5 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 600 µm | 21 mm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | ||||||||||||||
|
MFP1-560KJI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 560 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 |