Filter Your Search
1 - 3 of 3 results
|
MFN3WSFBCMR18R7
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 18.7 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 5 mm | 15.5 mm | YAGEO CORP | Axial, | compliant | EAR99 | ||
|
MFN3WSFBCMR18R2
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 18.2 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 5 mm | 15.5 mm | YAGEO CORP | Axial, | compliant | EAR99 | ||
|
MFN3WSFBCMR18R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 18 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 5 mm | 15.5 mm | YAGEO CORP | Axial, | compliant | EAR99 |