Filter Your Search
1 - 3 of 3 results
|
MFN100DBD73-10K7
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 10.7 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | Axial, | compliant | EAR99 | ||
|
MFN100DBD73-10K5
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 10.5 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | Axial, | compliant | EAR99 | ||
|
MFN100DBD73-10K
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 10 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | Axial, | compliant | EAR99 |