Filter Your Search
1 - 3 of 3 results
|
MFN-25FB-26-1K43
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.43 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | Axial, | compliant | EAR99 | ||
|
MFN-25FB-26-1K4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.4 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | Axial, | compliant | EAR99 | ||
|
MFN-25FB-26-1K47
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.47 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | Axial, | compliant | EAR99 |