Filter Your Search
1 - 2 of 2 results
|
MFM8516SI-12E
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-CDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | DIP | CERAMIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MFM8516SI-12E
APTA Group Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 120 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 115 µA | 65 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-CDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.3 mm | 40.655 mm | 15.24 mm | APTA GROUP INC | DIP | 0.600 INCH, CERAMIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |