Filter Your Search
1 - 1 of 1 results
|
MFLA0805R3900FA
Eaton Corporation
|
Check for Price | Yes | Active | 390 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 312.2 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | EATON CORP | CHIP | compliant | Eaton |