Parametric results for: MFAS156-4-D under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: mfas1564d
Select parts from the table below to compare.
Compare
Compare
MFAS156-4-DB
Panduit Corp
Check for Price Active 4 1 3.96 mm MALE BOARD GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (15) OVER NICKEL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER PANDUIT CORP compliant
MFAS156-4-D
Panduit Corp
Check for Price Active 4 1 3.96 mm MALE BOARD TIN (200) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN (200) OVER NICKEL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER PANDUIT CORP compliant
MFAS156-4-DA
Panduit Corp
Check for Price Active 4 1 3.96 mm MALE BOARD GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (30) OVER NICKEL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER PANDUIT CORP compliant
MFAS1564DB
Pancon Corporation
Check for Price End Of Life 4 1 3.96 mm 1 MALE BOARD POLYESTER GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 3000VAC V NO 5 GΩ NO NO e4 NO UL, CSA -55 °C 105 °C RECEPTACLE GOLD (15) OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.156 inch NO ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.15 inch 0.15 inch 0.624 inch 0.18 inch ITW PANCON compliant EAR99 8536.69.40.40
MFAS156-4-DA
Pancon Corporation
Check for Price End Of Life 4 1 3.9624 mm 1 MALE BOARD POLYESTER AU RIGHT ANGLE BOARD CONNECTOR 3000VAC V NO 5 GΩ e4 UL, CSA -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.156 inch NO ONE RECTANGULAR 30u inch SOLDER 0.15 inch 0.15 inch 0.624 inch 0.18 inch ITW PANCON compliant EAR99 8536.69.40.40
MFAS1564D
Pancon Corporation
Check for Price Active 4 1 3.96 mm 1 12.5 A MALE BOARD POLYESTER TIN RIGHT ANGLE BOARD CONNECTOR 3000VAC V NO 5 GΩ NO NO e3 NO UL RECEPTACLE TIN COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.156 inch NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.13 inch 0.15 inch 0.62 inch 0.18 inch ITW PANCON compliant EAR99 8536.69.40.40