Filter Your Search
1 - 1 of 1 results
|
MF75-7680-FT101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 768 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 850 µm | 10.4 mm | 28.3 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |