Parametric results for: MF75-5114-FT50W under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mf755114ft50w
Select parts from the table below to compare.
Compare
Compare
MF75-5114-FT50W
RCD Components Inc
Check for Price Yes Yes Active 5.11 MΩ 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e3 MIL-R-10509 175 °C -65 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 850 µm 10.4 mm 28.3 mm RCD COMPONENTS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90