Filter Your Search
1 - 6 of 6 results
|
MF6CN-100/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | LOWPASS | NO | SWITCHED CAPACITOR FILTER | 1 | CMOS | COMMERCIAL | BUTTERWORTH | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | 6TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MF6CN-100
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | 0.1 Hz | 10 kHz | SWITCHED CAPACITOR FILTER | -7 V | -2.5 V | -5 V | 1 | 6 AND 0 | 8.5 mA | 7 V | 2.5 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | 6TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
MF6CN-100/B+
Texas Instruments
|
Check for Price | No | Obsolete | LOWPASS | NO | SWITCHED CAPACITOR FILTER | 1 | CMOS | COMMERCIAL | BUTTERWORTH | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | 6TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MF6CN-100/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | LOWPASS | NO | SWITCHED CAPACITOR FILTER | 1 | CMOS | COMMERCIAL | BUTTERWORTH | R-PDIP-T14 | e0 | 70 °C | 14 | 6TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MF6CN-100/A+
Texas Instruments
|
Check for Price | No | Obsolete | LOWPASS | NO | SWITCHED CAPACITOR FILTER | 1 | CMOS | COMMERCIAL | BUTTERWORTH | R-PDIP-T14 | e0 | 70 °C | 14 | 6TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MF6CN-100
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | 0.1 Hz | 10 kHz | SWITCHED CAPACITOR FILTER | -7 V | -2.5 V | -5 V | 1 | 6 AND 0 | 8.5 mA | 7 V | 2.5 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | 6TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |