Filter Your Search
1 - 3 of 3 results
|
MF65-2584-DT25W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2.58 MΩ | 0.5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 700 µm | 5.36 mm | 15.2 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
MF65-2584-DT25
RCD Components Inc
|
Check for Price | Active | 2.58 MΩ | 0.5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | WIRE | 700 µm | 5.36 mm | 15.2 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MF65-2584-DT25Q
RCD Components Inc
|
Check for Price | No | No | Active | 2.58 MΩ | 0.5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 700 µm | 5.36 mm | 15.2 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |