Filter Your Search
1 - 1 of 1 results
|
MF65-1843-CB101Q
RCD Components Inc
|
Check for Price | No | No | Active | 184 kΩ | 0.25 % | 750 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 700 µm | 29.5 mm | 5.36 mm | 15.2 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |