Parametric results for: MF55-3572-DT25Q under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mf553572dt25q
Select parts from the table below to compare.
Compare
Compare
MF55-3572-DT25Q
RCD Components Inc
Check for Price No No Active 35.7 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e0 MIL-R-10509 175 °C -65 °C Cylindrical 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 660 µm 2.6 mm 7.2 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.21.00.90