Filter Your Search
1 - 1 of 1 results
|
MF55-1721-CB25Q
RCD Components Inc
|
Check for Price | No | No | Active | 1.72 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 24 mm | 2.6 mm | 7.2 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |