Filter Your Search
1 - 3 of 3 results
|
MF50P-3650-FB50Q
RCD Components Inc
|
Check for Price | No | Active | 365 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
MF50P-3650-FB50W
RCD Components Inc
|
Check for Price | Yes | Active | 365 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
MF50P-3650-FB50
RCD Components Inc
|
Check for Price | Active | 365 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 |