Filter Your Search
1 - 10 of 6,578 results
|
MF50H-3741-FT25
RCD Components Inc
|
Check for Price | Active | 3.74 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
MF50H-76R8-FT50
RCD Components Inc
|
Check for Price | Active | 76.8 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
MF50H-4422-FT25
RCD Components Inc
|
Check for Price | Active | 44.2 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
MF50H-8870-FT25W
RCD Components Inc
|
Check for Price | Yes | Active | 887 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
MF50H-2101-FT101Q
RCD Components Inc
|
Check for Price | No | Active | 2.1 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
MF50H-3163-FT101W
RCD Components Inc
|
Check for Price | Yes | Active | 316 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
MF50H-8453-FB101Q
RCD Components Inc
|
Check for Price | No | Active | 845 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
MF50H-1001-FT101
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
MF50H-1240-FB25W
RCD Components Inc
|
Check for Price | Yes | Active | 124 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
MF50H-1052-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 10.5 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant |