Filter Your Search
1 - 1 of 1 results
|
MF50B-1240-FT25W
RCD Components Inc
|
Check for Price | Yes | Active | 124 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 25 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | compliant | EAR99 |