Filter Your Search
1 - 1 of 1 results
|
MF50-5173-DB50Q
RCD Components Inc
|
Check for Price | No | No | Active | 517 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 24 mm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |