Filter Your Search
1 - 10 of 323 results
|
MF255761BTR
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5.76 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 550 µm | 28 mm | 2.3 mm | 6.3 mm | MERITEK ELECTRONICS CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
MF2557R6FTB26
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Active | 57.6 Ω | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 135 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 410 µm | 2.3 mm | 6 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | ||||||||||
|
MF255300BTR
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 530 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 550 µm | 28 mm | 2.3 mm | 6.3 mm | MERITEK ELECTRONICS CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
MF255K9
SPC Multicomp
|
Check for Price | Yes | Active | 5.9 kΩ | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 155 °C | -55 °C | Epoxy Coating | 2 | Box | 540 µm | 28 mm | 2.5 mm | 6.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||
|
MF255761CTR
MERITEK Electronics Corporation
|
Check for Price | Active | 5.76 kΩ | 0.25 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 550 µm | 28 mm | 2.3 mm | 6.3 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 | ||||||||||
|
MF2551RJTB
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Active | 51 Ω | 5 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 135 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 410 µm | 2.3 mm | 6 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | ||||||||||
|
MF2555R6CTR
MERITEK Electronics Corporation
|
Check for Price | Active | 55.6 Ω | 0.25 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 550 µm | 28 mm | 2.3 mm | 6.3 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 | ||||||||||
|
MF255762FTR
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 57.6 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 550 µm | 28 mm | 2.3 mm | 6.3 mm | MERITEK ELECTRONICS CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
MF255R11
SPC Multicomp
|
Check for Price | Yes | Active | 5.11 Ω | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 155 °C | -55 °C | Epoxy Coating | 2 | Box | 540 µm | 28 mm | 2.5 mm | 6.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||
|
MF25523K
SPC Multicomp
|
Check for Price | Yes | Active | 523 kΩ | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 155 °C | -55 °C | Epoxy Coating | 2 | Box | 540 µm | 28 mm | 2.5 mm | 6.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 |