Filter Your Search
1 - 7 of 7 results
|
MF2410F1.000TM
AEM Inc
|
$0.2421 | Yes | Active | 250 V | 1 A | ELECTRIC FUSE | 1 ms | 100 A | CQC; CUL; IEC; KC; PSE; UL; VDE | e3 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | AEM INC | compliant | |||
|
MF2410F0.500TM
AEM Inc
|
$0.3269 | Yes | Active | 250 V | 500 mA | ELECTRIC FUSE | 1 ms | 100 A | CQC; CUL; IEC; KC; PSE; UL; VDE | e3 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | AEM INC | compliant | |||
|
MF2410F0.630TM
AEM Inc
|
$0.3269 | Yes | Active | 250 V | 630 mA | ELECTRIC FUSE | 1 ms | 100 A | CQC; CUL; IEC; KC; PSE; UL; VDE | e3 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | AEM INC | compliant | |||
|
MF2410F0.800TM
AEM Inc
|
$0.3269 | Yes | Active | 250 V | 800 mA | ELECTRIC FUSE | 1 ms | 100 A | CQC; CUL; IEC; KC; PSE; UL; VDE | e3 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | AEM INC | compliant | |||
|
MF2410F2.000TM
AEM Inc
|
$0.3438 | Yes | Active | 250 V | 2 A | ELECTRIC FUSE | 3 J | 1 ms | 100 A | CQC; CUL; IEC; KC; PSE; UL; VDE | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | AEM INC | compliant | ||||
|
MF2410F1.600TM
AEM Inc
|
$0.3815 | Yes | Active | 250 V | 1.6 A | ELECTRIC FUSE | 1 J | 1 ms | 100 A | CQC; CUL; IEC; KC; PSE; UL; VDE | e3 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | AEM INC | compliant | ||
|
MF2410F1.250TM
AEM Inc
|
$0.3815 | Yes | Active | 250 V | 1.25 A | ELECTRIC FUSE | 1 J | 1 ms | 100 A | CQC; CUL; IEC; KC; PSE; UL; VDE | e3 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | AEM INC | compliant |