Parametric results for: MF12E823JTL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mf12e823jtl
Select parts from the table below to compare.
Compare
Compare
MF12E823JTL
Walsin Technology Corporation
Check for Price Yes Active 82 kΩ 5 % 750 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 250 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) WRAPAROUND 550 µm 3.1 mm 1.6 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30