Filter Your Search
1 - 2 of 2 results
|
MF1/4DC7682F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 76.8 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | TIN COPPER | WIRE | 600 µm | 28 mm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | KOA Speer | |||
|
MF1/4DC7682F
KOA Corporation
|
Check for Price | Active | 76.8 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | TIN COPPER | WIRE | 600 µm | 28 mm | 2.3 mm | 6.3 mm | KOA CORP | unknown | EAR99 | 8533.21.00.90 | Axial, |