Filter Your Search
1 - 1 of 1 results
|
MF1/2CC2432F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 24.3 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e2 | IEC60115-1 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Copper (Sn/Cu) - hot dipped | WIRE | 600 µm | 28 mm | 3.5 mm | 9 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |