Filter Your Search
1 - 3 of 3 results
|
MF0207JT-52-2K4
YAGEO Corporation
|
Check for Price | Yes | Active | 2.4 kΩ | 5 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 195 | 3.5 | 682.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 13463-67-7, 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | ||
|
MF0207JT-52-2K49
YAGEO Corporation
|
Check for Price | Yes | Active | 2.49 kΩ | 5 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 195 | 3.5 | 682.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 13463-67-7, 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | ||
|
MF0207JT-52-2K43
YAGEO Corporation
|
Check for Price | Yes | Active | 2.43 kΩ | 5 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 195 | 3.5 | 682.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 13463-67-7, 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] |