Filter Your Search
1 - 2 of 2 results
|
MF0207FTE52-2R05
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 2.05 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MF0207FTE52-2R0
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 2 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | YAGEO CORP | , | compliant | EAR99 | 8533.21.00.90 |