Filter Your Search
1 - 10 of 127 results
|
MF-RX012/250-2-5-0
Bourns Inc
|
Check for Price | Yes | Active | PTC RESETTABLE FUSE | RMIN-RMAX(RI-R1) OHMS:8-16 AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | BOURNS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
MF-RX012/250-1-A05-2
Bourns Inc
|
Check for Price | Yes | Yes | Active | PTC RESETTABLE FUSE | 6 TO 9 OHMS AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | BOURNS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||||||||||
|
MF-RX012/250-F-05-2
Bourns Inc
|
Check for Price | Yes | Active | 6 Ω | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | 250 V | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 60 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 15 INCH | Tin (Sn) | RADIAL | WIRE | 11 mm | 6.5 mm | 4.6 mm | BOURNS INC | , | compliant | EAR99 | 8533.40.80.70 | Radial | |||
|
MF-RX012/250-F-5-0
Bourns Inc
|
Check for Price | Yes | Active | PTC RESETTABLE FUSE | RMIN-RMAX(RI-R1) OHMS:6-16 AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | BOURNS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
MF-RX012/250-C-5-0
Bourns Inc
|
Check for Price | Yes | Active | PTC RESETTABLE FUSE | RMIN-RMAX(RI-R1) OHMS:5.5-14 AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | BOURNS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
MF-RX012/250-T-A5-2
Bourns Inc
|
Check for Price | Yes | Yes | Active | PTC RESETTABLE FUSE | 7 TO 12 OHMS AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | BOURNS INC | , | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
MF-RX012/250-F
Bourns Inc
|
Check for Price | Yes | Yes | Active | PTC RESETTABLE FUSE | 6 TO 10.5 OHMS AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | BOURNS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
MF-RX012/250-A-05-0
Bourns Inc
|
Check for Price | Yes | Active | 7 Ω | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | 250 V | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 60 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 11 mm | 6.5 mm | 4.6 mm | BOURNS INC | , | compliant | EAR99 | 8533.40.80.70 | Radial | |||
|
MF-RX012/250-AT-05-2
Bourns Inc
|
Check for Price | Yes | Yes | Active | PTC RESETTABLE FUSE | 7.0 OHMS MINIMUM AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | |||||||||||||
|
MF-RX012/250-A05-0
Bourns Inc
|
Check for Price | Yes | Yes | Active | 7 Ω | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | 250 V | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 60 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 11 mm | 6.5 mm | 4.6 mm | BOURNS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | Radial |