Filter Your Search
1 - 10 of 14 results
|
CMF650R7500GNRE
Vishay Dale
|
Check for Price | No | No | Active | 750 mΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | CMF | FLAME PROOF; PRECISION | 70 °C | NO | 500 V | e0 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF650R1800GNR6
Vishay Dale
|
Check for Price | No | No | Obsolete | 180 mΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | CMF | FLAME PROOF; PRECISION | 70 °C | NO | 500 V | e0 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF650R1500GNEA
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 150 mΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | CMF | FLAME PROOF; PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF650R8060FLEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 806 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL FILM | CMF | FLAME PROOF; PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF650R9090FLEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 909 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL FILM | CMF | FLAME PROOF; PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF650R1500GNR6
Vishay Dale
|
Check for Price | No | No | Obsolete | 150 mΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | CMF | FLAME PROOF; PRECISION | 70 °C | NO | 500 V | e0 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF650R8870FLEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 887 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL FILM | CMF | FLAME PROOF; PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF650R2200GNEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 220 mΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | CMF | FLAME PROOF; PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF650R7870FNEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 787 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | CMF | FLAME PROOF; PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF650R5490FNEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 549 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | CMF | FLAME PROOF; PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 |