Filter Your Search
1 - 1 of 1 results
|
MEV1S1512SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 15 V | 12 V | 16.5 V | 13.5 V | 84 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.2 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 5.9 mm | 19.4 mm | 10.15 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |