Filter Your Search
1 - 1 of 1 results
|
MEV1S0515SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 1.1 % | 5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | e3 | UL | 85 °C | -40 °C | 260 | 10 | 4 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | Module-4 | compliant | EAR99 | 2020-06-04 |